text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18XV103E03RB

NCP18 Series 0603 10 kOhm 100 mW ±3 % 3900 K Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCP18XV103E03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±3%
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$336.00
USD
Quantity
Unit Price
4,000
$0.084
8,000
$0.0826
12,000
$0.0818
16,000
$0.0812
20,000+
$0.0794