text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 16,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0829
8,000 $0.0771
12,000 $0.0717
16,000 $0.0667
20,000+ $0.062
Total:

$331.60

USD
Attributes
Attributes Table
Type NTC
Resistance 6.8kΩ
Rated Current 0.38mA
Tolerance (%) ±5%
B-constant 3950K
Temperature Range -40°C to +125°C