text.skipToContent text.skipToNavigation

Manufacturer Part #

NCU15XH103F60RC

NCU Series 0402 10 kOhm ±1 % Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCU15XH103F60RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3380K
B Value Tolerance: ±1%
Temperature Range: -40°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$271.00
USD
Quantity
Unit Price
10,000
$0.0271
20,000
$0.0267
30,000
$0.0265
40,000
$0.0263
50,000+
$0.0258