text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCAIMME3C90373

NTC IMMERSION 10K 3%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay NTCAIMME3C90373 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10GΩ
Tolerance (%): ±3%
B-constant: 3984K
B Value Tolerance: ±0.5%
Temperature Range: -25°C to +105°C
Power Dissipation: 0.1W
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: L  23mm x D  6.8mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.50
USD
Quantity
Unit Price
250
$1.03
500
$1.01
1,000
$0.995
1,250+
$0.975
Product Variant Information section