Manufacturer Part #
NTCALUG01T103G501A
NTC Thermistors, Standard Lug Sensors, 150 °C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Vishay NTCALUG01T103G501A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay NTCALUG01T103G501A - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±2% |
| B-constant: | 3984K |
| B Value Tolerance: | -0.1% to +0.5% |
| Temperature Range: | -55°C to +150°C |
| Power Dissipation: | 0.4W |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 15.7mm x D 7.2mm |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
100
$2.32
200
$2.30
300
$2.29
400
$2.28
500+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount