text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCG163JF103FT1

NTCG Series 10 kOhm ±1 % 3435 K 0603 NTC Thermistor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NTCG163JF103FT1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3435K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
116,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.40
USD
Quantity
Unit Price
4,000
$0.0741
8,000
$0.0729
12,000
$0.0721
16,000
$0.0716
20,000+
$0.07
Product Variant Information section