text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCG164BH472JTDS

NTCG Series 0603 4.7 kOhm ±5% 4100 K NTC Thermistor Chip

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NTCG164BH472JTDS - Technical Attributes
Attributes Table
Type: NTC
Resistance: 4.7kΩ
Tolerance (%): ±5%
Temperature Range: -40°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
24000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,598.40
USD
Quantity
Unit Price
4,000
$0.0705
8,000
$0.0693
12,000
$0.0686
16,000
$0.0681
20,000+
$0.0666
Product Variant Information section