text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE203E3103SB0

NTC NI 0.5 LEAD 10K SPECIAL TOL BULK E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Vishay NTCLE203E3103SB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2.2%
B-constant: 3984K
Temperature Range: -55°C to +150°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Unit Price
500
$0.645
1,000
$0.635
1,500
$0.63
2,000
$0.625
2,500+
$0.615
Product Variant Information section