text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE300E3103SB

NTC ETFE AWG30 10K SPECIAL TOLERANCE BULK E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCLE300E3103SB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 3977K
Temperature Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.00
USD
Quantity
Unit Price
1,000+
$0.91
Product Variant Information section