Manufacturer Part #
NTCS0603E3223HMT
NTCS Series 0603 22 kOhm ±3 % 3730 K SMT Glass Protected NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Vishay NTCS0603E3223HMT - Product Specification
Vishay NTCS0603E3223HMT - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 22kΩ |
| Tolerance (%): | ±3% |
| B-constant: | 3730K |
| B Value Tolerance: | ±1% |
| Temperature Range: | -40°C to +150°C |
| Power Dissipation: | 125mW |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.21
8,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount