Manufacturer Part #
NXRT15XH103FA1B040
NXR Series 10 kOhm ±1% 3434K LS=2.5 mm Bead Radial NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NXRT15XH103FA1B040 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata NXRT15XH103FA1B040 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 3434K |
| Temperature Range: | -40°C to +125°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.159
1,500
$0.156
2,500
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole