text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG18BC2R2MM1RB

PRG Series 2.2 Ohm 6.5 A ±20% 0603 Over Current Protection PTC Chip Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata PRG18BC2R2MM1RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 2.2Ω
Tolerance (%): ±20%
Temperature Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$692.00
USD
Quantity
Web Price
4,000
$0.173
8,000
$0.169
12,000+
$0.166