text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG18BC2R2MM1RB

PRG Series 2.2 Ohm 6.5 A ±20% 0603 Over Current Protection PTC Chip Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Murata PRG18BC2R2MM1RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 2.2Ω
Tolerance (%): ±20%
Temperature Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$424.00
USD
Quantity
Web Price
4,000
$0.106
8,000
$0.104
12,000
$0.102
16,000
$0.101
20,000+
$0.0975
Product Variant Information section