text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG21AR220MS1RK

PRG Series 22 Ohm ±20% 0805 Surface Mount PTC Chip Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PRG21AR220MS1RK - Technical Attributes
Attributes Table
Type: PTC
Resistance: 22Ω
Rated Current: 900mA
Tolerance (%): ±20%
Temperature Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  1.25mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000+
$0.205
Product Variant Information section