Manufacturer Part #
PRG21AR220MS1RK
PRG Series 22 Ohm ±20% 0805 Surface Mount PTC Chip Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata PRG21AR220MS1RK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata PRG21AR220MS1RK - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 22Ω |
| Rated Current: | 900mA |
| Tolerance (%): | ±20% |
| Temperature Range: | -40°C to +105°C |
| Case Size: | 0805 (2012 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Dimension: | H 1.25mm x L 2mm x W 1.25mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.21
6,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount