Manufacturer Part #
PT302J2
PT Series 3 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse PT302J2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse PT302J2 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 3kΩ |
| B-constant: | 3892K |
| Temperature Range: | -80°C to +150°C |
| Power Dissipation: | 30mW |
| No of Terminals: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$1.03
1,000
$1.02
1,500
$1.01
2,000+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole