text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL05H190HBE

PTCCL Series 1200 Ohm 140 mA ±20 % Radial PTC Overload Protection Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay PTCCL05H190HBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1.2kΩ
Rated Current: 140mA
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,040
USA:
1,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
125
$0.465
300
$0.455
750
$0.445
2,000+
$0.43
Product Variant Information section