text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL05H190HBE

PTCCL Series 1200 Ohm 140 mA ±20 % Radial PTC Overload Protection Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay PTCCL05H190HBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1.2kΩ
Rated Current: 140mA
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
500
$0.46
1,000
$0.45
2,000
$0.445
2,500+
$0.435
Product Variant Information section