text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL05H630HBE

PTCCL Series 120 Ohm 450 mA ±20 % Radial PTC Overload Protection Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCCL05H630HBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 120Ω
Rated Current: 450mA
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
500
$0.505
1,000
$0.50
1,500
$0.495
2,000
$0.49
2,500+
$0.48
Product Variant Information section