text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL07H111HBE

PTC CP LDD 7D00 A110 265 140 B E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCCL07H111HBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 48Ω
Rated Current: 650mA
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.25
USD
Quantity
Unit Price
250
$0.625
500
$0.62
750
$0.61
1,250
$0.605
2,500+
$0.59
Product Variant Information section