text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0503-27.53K-120-MS

RL0503 Series 50 kOhm Through Hole Radial Epoxy-Coated NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Amphenol Advanced Sensors RL0503-27.53K-120-MS - Technical Attributes
Attributes Table
Type: NTC
Resistance: 50kΩ
Temperature Range: -50°C to +150°C
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,975.00
USD
Quantity
Unit Price
2,500+
$1.19
Product Variant Information section