text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2007-32.8-59-D1

RL20 Series Ø5.6 x 4.1 mm 50 Ω 3096K Uncoated Disc NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Amphenol Advanced Sensors RL2007-32.8-59-D1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 50Ω
Tolerance (%): ±10%
B-constant: 3096K
Temperature Range: -50°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
15
$1.64
40
$1.62
125
$1.59
250
$1.58
750+
$1.54
Product Variant Information section