text.skipToContent text.skipToNavigation

Manufacturer Part #

TFPT0805L1801FV

Thermistor PTC 1.8K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TFPT0805L1801FV - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1.8kΩ
Tolerance (%): ±1%
Temperature Range: -55°C to +150°C
Power Dissipation: 100mW
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,280.00
USD
Quantity
Unit Price
1,000
$0.655
2,000+
$0.64
Product Variant Information section