text.skipToContent text.skipToNavigation

Manufacturer Part #

RMR-039-A55S-CT

PWR / Push-Pull / 130µH

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
RECOM RMR-039-A55S-CT - Technical Attributes
Attributes Table
Output Voltage: 5V
Input Voltage: 5V
Inductance: 130µH
DC Resistance: 0.45Ω
Turns Ratio: 1:1:1.11:1.11
Operating Temp Range: -40°C to +125°C
Length: 8.1mm
Width: 6.8mm
Height - Max: 3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.50
USD
Quantity
Unit Price
20
$1.10
75
$1.06
125
$1.05
250
$1.03
500+
$0.985
Product Variant Information section