text.skipToContent text.skipToNavigation

Manufacturer Part #

H5020NL

Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics H5020NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Length: 27.94mm
Width: 7.54mm
Height - Max: 8.66mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,916.00
USD
Quantity
Unit Price
15
$19.88
30
$19.74
45
$19.67
60
$19.61
75+
$19.44
Product Variant Information section