text.skipToContent text.skipToNavigation

Manufacturer Part #

HD8008NL

Telecom Transformer 1:1 24 Terminal Gull Wing SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HD8008NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 100µH
Output Voltage: 57V
Output Current: 600mA
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 3dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 13.7mm
Width: 12.2mm
Height - Max: 5.97mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
385
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,845.15
USD
Quantity
Unit Price
35
$7.53
70
$7.49
105
$7.46
140
$7.45
175+
$7.39
Product Variant Information section