text.skipToContent text.skipToNavigation

Manufacturer Part #

HM0068ANLT

350H LAN 10/100 Base-T Pulse Transformer 1CT1CT Transmitter, 1CT1CT Receiver SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HM0068ANLT - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -50°C to +125°C
Length: 12.7mm
Width: 8.81mm
Height - Max: 2.08mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,740.00
USD
Quantity
Unit Price
2,000+
$8.37
Product Variant Information section