text.skipToContent text.skipToNavigation

Manufacturer Part #

IL-10-0001

2.5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 111 Through Hole

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER IL-10-0001 - Technical Attributes
Attributes Table
Type: SCR and Triac Trigger
Inductance: 2.5mH
Primary:Secondary - Turns Ratio: 1:1:1
Isolation Voltage-RMS: 3500V
Operating Temp Range: -25°C to +70°C
Length: 17.5mm
Width: 18.5mm
Height - Max: 11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,600
Factory Lead Time:
41 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
50
$3.23
100
$3.20
150
$3.18
200
$3.16
250+
$3.12
Product Variant Information section