text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2467NLT

Switching Transformer 2:1.1:1 0.089Ohm/0.096Ohm Prim. DCR 0.0028Ohm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Pulse Electronics PA2467NLT - Technical Attributes
Attributes Table
Type: Flyback Transformers
Inductance: 37µH
Operating Temp Range: -40°C to +130°C
Length: 14mm
Width: 13.11mm
Height - Max: 12.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.50
USD
Quantity
Unit Price
150
$2.87
300
$2.85
450
$2.83
600
$2.82
750+
$2.79
Product Variant Information section