text.skipToContent text.skipToNavigation

Manufacturer Part #

78601/9C

Pulse Transformer 1:1 1000Vrms 1.3Ohm Prim. DCR 121pF 56Vus

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 78601/9C - Technical Attributes
Attributes Table
Inductance: 10mH
Turns Ratio (Np:Ns): 1:1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$60.50
USD
Quantity
Unit Price
50
$1.21
150
$1.19
750
$1.17
1,250+
$1.15
Product Variant Information section