Manufacturer Part #
HM7142NL
Telecom Transformer 4(11) 24 Terminal Gull Wing SMD Automotive
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics HM7142NL - Technical Attributes
Attributes Table
| No of Ports: | Single |
| Turns Ratio (Np:Ns): | 1:1 |
| Return Loss: | -21dB |
| Inductance: | 150µH |
| Isolation Voltage-RMS: | 1500V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -50°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35
$9.33
70
$9.28
105
$9.25
140
$9.22
175+
$9.15
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Surface Mount