text.skipToContent text.skipToNavigation

Manufacturer Part #

TG01-1006N2RLTR

TG01 Series 100 uH 1:1 0.2 Ohm LAN Signal MagneticTransformers

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG01-1006N2RLTR - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1:1
Inductance: 100µH
DC Resistance: 0.2Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,680.00
USD
Quantity
Unit Price
1,000+
$2.68
Product Variant Information section