text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-E050N5LF

TG110 Series 350 uH 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module - SOIC-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
HALO Electronics TG110-E050N5LF - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
690
USA:
690
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.30
USD
Quantity
Unit Price
10
$3.13
25
$3.09
75
$3.04
150
$3.01
400+
$2.94
Product Variant Information section