Manufacturer Part #
TG110-RP55N5RLTR
TG110 Series 350 uH 0.9 Ohm 1:1 10/100BASE-TX Magnetic Module - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:700 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics TG110-RP55N5RLTR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TG110-RP55N5RLTR - Technical Attributes
Attributes Table
| Turns Ratio (Np:Ns): | 1CT:1CT / 1CT:1CT |
| Return Loss: | -18dB |
| Inductance: | 350µH |
| DC Resistance: | 0.9Ω |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The TG110-RP55N5RLTR is a Remote Power- Ultra 10/100BASE-TX SOIC-16 Magnetic Module. It is used for both industrial and commercial temperature ranges.
The RP-Ultra™ is ideal for VoIP phones, wireless base stations and most remote power applications.
Specifications:
- Operting Temperature Range: 0 to 70°C
- Isolation Voltage: 1,500Vrms
- Insertion Loss (0.1-100MHz): -1.1dB max
- OCL @100KHz, 8mA: 350μH min
- Crosstalk (1-100MHz) : -38dB typ
- CMR(0.1-100MHz): -38dB typ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
700+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount