text.skipToContent text.skipToNavigation

Manufacturer Part #

TG111-E12NYNLF

TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
HALO Electronics TG111-E12NYNLF - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT
Return Loss: -10dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.45
USD
Quantity
Unit Price
5
$4.89
20
$4.78
40
$4.73
125
$4.65
250+
$4.55
Product Variant Information section