text.skipToContent text.skipToNavigation

Manufacturer Part #

TG111-E212NWLFTR

TG111 Series 1500 Vrms 350 uH -10 dB Surface Mount Dual Port GigE Transformer

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
HALO Electronics TG111-E212NWLFTR - Technical Attributes
Attributes Table
Return Loss: -10dB
Inductance: 350µH
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,706.00
USD
Quantity
Unit Price
300+
$9.02
Product Variant Information section