Manufacturer Part #
TG1G-E001NZRLTR
TG1G Series 350 uH 1:1 18 dB Return Loss Single Port Gigabit Isolation Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics TG1G-E001NZRLTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TG1G-E001NZRLTR - Technical Attributes
Attributes Table
| No of Ports: | Single |
| Turns Ratio (Np:Ns): | 1CT:1CT |
| Return Loss: | -18dB |
| Inductance: | 350µH |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
400+
$4.40
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount