text.skipToContent text.skipToNavigation

Manufacturer Part #

TG23-1505NSRLTR

TG23 Series 1:2.42CT 0.8 Ohm SMT Single T-1/E-1 Line Interface Module - SOIC-6

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG23-1505NSRLTR - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1:2
Inductance: 0.5H
DC Resistance: 0.8Ω
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,380.00
USD
Quantity
Unit Price
1,000+
$2.38
Product Variant Information section