Manufacturer Part #
TG91-1505N1RLTR
TG91 Series 1.5 mH 0.8 Ohm SMT Dual Line Interface Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics TG91-1505N1RLTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TG91-1505N1RLTR - Technical Attributes
Attributes Table
| No of Ports: | Dual |
| Turns Ratio (Np:Ns): | 1CT:2.4CT & 1CT:1CT |
| Inductance: | 1.5mH |
| DC Resistance: | 0.8Ω |
| Mounting Method: | Surface Mount |
Features & Applications
The TG91-1505N1RLTR is a Part of TG91 Series 16 Pin SMD Extended temperatue Range Dual line Interface Module. This have been developed to meet isolation and impedance match requirements for T1, E1, CEPT and PRI ISDN applications.
Specifications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount