text.skipToContent text.skipToNavigation

Manufacturer Part #

TG91-1505NURL

TG91 Series 1.5 mH 0.8 Ohm 1:2.4/1:1 Mini-Octal™ SMD Quad Port T1/E1

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
No of Ports: Quad
Turns Ratio (Np:Ns): 1:2.4 / 1:1
Inductance: 1.5mH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.61
USD
Quantity
Web Price
1
$5.61
15
$5.21
40
$5.07
100
$4.94
250+
$4.82
Product Variant Information section