text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-010P3RL

TGM Series 240 uH 0.6 Ohm 1:1:1 PCMCIA DC/DC Converter Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Inductance: 240µH
DC Resistance: 0.6Ω
Mounting Method: Surface Mount
Features & Applications

The TGM-010P3RL is a Part of TGM-P3 Series 8 pin transformers, provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits.

It has Operating temperature ranges b/w -40 °C to 85 °C and its available in DIL and SMD packages.

Features:

  • Electrical Specifications @ 25 °C
  • Operating Temp: -40 to +85 °C
  • Pri Pins: 1-2 & 3-4
  • Pri DCR: 0.6 Ω max
  • Pri OCL: 240 μH typ
  • ET Constant: 5.5 V-μs min

Applications:

  • Maxim™ MAX845 monolithic oscillator
  • Power driver
Pricing Section
Global Stock:
760
USA:
760
5,656
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.11
USD
Quantity
Web Price
1
$2.11
30
$1.96
100
$1.91
200
$1.89
500+
$1.85
Product Variant Information section