text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-210NSRL

TGM Series 960 µH 0.8 Ohm DC/DC Converter Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
HALO Electronics TGM-210NSRL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 2CT:1CT
Inductance: 960µH
DC Resistance: 0.8Ω
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The TGM-210NSRL is a Part of TGM Series 6 Pin SMD DC/DC Converter Isolation Module Transformer. It provides the isolation and voltage outputs required for small, low cost DC/DC converter circuits.

Designed specifically for use with the Maxim™ MAX253 and MAX845 monolithic oscillator/power drivers with 3.3V or 5V power source.

Specifications:

  • Operating Temp: -40 to +85°C
  • Pri DCR: 0.8Ω max
  • Pri OCL: 960μH typ
  • Isolation Voltage : 2,000 Vrms
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
10
$2.05
30
$2.03
100
$1.99
200
$1.98
500+
$1.92
Product Variant Information section