text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-230NSRL

TGM series 8CT:3CT 0.40UH DC/DC ISOLATION TRANSFORMER

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TGM-230NSRL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 4CT:3CT
Inductance: 960µH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
558
Multiple Of:
62
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$736.56
USD
Quantity
Unit Price
62
$1.35
186
$1.33
310
$1.32
620
$1.31
1,240+
$1.29
Product Variant Information section