Manufacturer Part #
TGM-330NARLTR
TGM Series 4:3 960 uH 0.8 Ohm 3 KV DC/DC Converter Isolation Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics TGM-330NARLTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TGM-330NARLTR - Technical Attributes
Attributes Table
| No of Ports: | Single |
| Turns Ratio (Np:Ns): | 4CT:3CT |
| Inductance: | 960µH |
| DC Resistance: | 0.8Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount