text.skipToContent text.skipToNavigation

Manufacturer Part #

TGMR-340V6LF

TGMR Series 1CT:1.33CT 0.9 Ω 3 kVrms Isolated 6-Pin Module DC/DC Converter

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
HALO Electronics TGMR-340V6LF - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1.33 CT
DC Resistance: 0.9Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
255
USA:
255
318
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
5
$4.50
20
$4.41
50
$4.35
125
$4.30
300+
$4.19
Product Variant Information section