Manufacturer Part #
TGSP-S125NM5RL
TGSP Series 1.2 mH 0.8 Ohm Surface Mount High Density Dual Port
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics TGSP-S125NM5RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TGSP-S125NM5RL - Technical Attributes
Attributes Table
| No of Ports: | Eight |
| Turns Ratio (Np:Ns): | 1:2.4 & 1:1 |
| Return Loss: | 60dB |
| Inductance: | 0.5µH |
| DC Resistance: | 0.8Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.41
30
$2.37
75
$2.34
200
$2.31
400+
$2.26
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Surface Mount