text.skipToContent text.skipToNavigation

Manufacturer Part #

782482/33VC

782482 Series 600 mOhm 310 uH ADM2482E/ADM2487E Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Converter
Turns Ratio (Np:Ns): 1CT:1.33CT
Inductance: 310µH
DC Resistance: 600mΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.00
USD
Quantity
Web Price
1
$1.40
30
$1.24
100
$1.19
200
$1.16
500+
$1.12
Product Variant Information section