text.skipToContent text.skipToNavigation

Manufacturer Part #

78253/55VC

78253 Series 0.4 Ohm 240 uH MAX253 Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 78253/55VC - Technical Attributes
Attributes Table
Type: Converter
Turns Ratio (Np:Ns): 1:1.33
Rated Current: 200mA
Inductance: 240µH
DC Resistance: 0.4Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
10
$3.03
25
$3.00
75
$2.95
150
$2.92
400+
$2.85
Product Variant Information section