text.skipToContent text.skipToNavigation

Manufacturer Part #

ADH30016

Dual 115V/230V 8-Pin Power PCB Transformer - Horizontal Split Bobbin

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Zettler Magnetics ADH30016 - Technical Attributes
Attributes Table
Primary - Voltage: 115V
Seconary Voltage: 230V
Power Rating (V/A): 2.4V/A
Rated Current: 25mA
Primary Winding: Dual
Secondary Winding: Dual
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,536
USA:
2,536
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.16
USD
Quantity
Unit Price
12
$3.04
48
$2.99
120
$2.95
300
$2.92
480+
$2.86
Product Variant Information section