text.skipToContent text.skipToNavigation

Manufacturer Part #

AH20020

1.1VA 50/60Hz Power Transformer

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Zettler Magnetics AH20020 - Technical Attributes
Attributes Table
Type: Sealed
Primary - Voltage: 115V
Power Rating (V/A): 1.1V/A
Rated Current: 25mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,760
USA:
5,760
1,980
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.60
USD
Quantity
Unit Price
20
$2.18
60
$2.15
200
$2.12
400
$2.10
800+
$2.06
Product Variant Information section